IGBT Field Stop 1200 V 200 A 1250 W Through Hole TO-247-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGY4L140T120SWD

DigiKey Part Number
488-FGY4L140T120SWD-ND
Manufacturer
Manufacturer Product Number
FGY4L140T120SWD
Description
IGBT FS 1200V 200A TO-247-4L
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
IGBT Field Stop 1200 V 200 A 1250 W Through Hole TO-247-4L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
Field Stop
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
200 A
Current - Collector Pulsed (Icm)
560 A
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 140A
Power - Max
1250 W
Switching Energy
3.9mJ (on), 4.6mJ (off)
Input Type
Standard
Gate Charge
426 nC
Td (on/off) @ 25°C
60.8ns/232ns
Test Condition
600V, 140A, 4.7Ohm, 15V
Reverse Recovery Time (trr)
266.9 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-247-4
Supplier Device Package
TO-247-4L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1304,26000 Kč304,26 Kč
30185,86033 Kč5 575,81 Kč
120159,91900 Kč19 190,28 Kč
510156,73443 Kč79 934,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:304,26000 Kč
Unit Price with VAT:368,15460 Kč