


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 100 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 50A | |
Power - Max | 268 W | |
Switching Energy | 410µJ (on), 88µJ (off) | |
Input Type | Standard | |
Gate Charge | 99 nC | |
Td (on/off) @ 25°C | 19ns/93ns | |
Test Condition | 400V, 25A, 4.7Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,72000 Kč | 102,72 Kč |
| 30 | 57,35433 Kč | 1 720,63 Kč |
| 120 | 47,34317 Kč | 5 681,18 Kč |
| 510 | 40,00243 Kč | 20 401,24 Kč |
| 1 020 | 37,32372 Kč | 38 070,19 Kč |
| 2 010 | 37,31107 Kč | 74 995,25 Kč |
| Unit Price without VAT: | 102,72000 Kč |
|---|---|
| Unit Price with VAT: | 124,29120 Kč |



