


FGH75T65SQDNL4 | |
|---|---|
DigiKey Part Number | FGH75T65SQDNL4OS-ND |
Manufacturer | |
Manufacturer Product Number | FGH75T65SQDNL4 |
Description | IGBT TRENCH FS 650V 200A TO-247 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 200 A 375 W Through Hole TO-247-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 200 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 75A | |
Power - Max | 375 W | |
Switching Energy | 1.25mJ (on), 1.26mJ (off) | |
Input Type | Standard | |
Gate Charge | 152 nC | |
Td (on/off) @ 25°C | 44ns/208ns | |
Test Condition | 400V, 75A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 134 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-4 | |
Supplier Device Package | TO-247-4L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,69000 Kč | 199,69 Kč |
| 30 | 138,01300 Kč | 4 140,39 Kč |
| 120 | 124,00367 Kč | 14 880,44 Kč |
| 510 | 113,58765 Kč | 57 929,70 Kč |
| 1 020 | 109,74955 Kč | 111 944,54 Kč |
| Unit Price without VAT: | 199,69000 Kč |
|---|---|
| Unit Price with VAT: | 241,62490 Kč |




