
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 150 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 75A | |
Power - Max | 455 W | |
Switching Energy | 1.06mJ (on), 1.56mJ (off) | |
Input Type | Standard | |
Gate Charge | 126 nC | |
Td (on/off) @ 25°C | 55ns/189ns | |
Test Condition | 400V, 75A, 15Ohm, 15V | |
Reverse Recovery Time (trr) | 36 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-4 | |
Supplier Device Package | TO-247-4 | |
Base Product Number |



