
FGH75T65SHDT-F155 | |
|---|---|
DigiKey Part Number | FGH75T65SHDT-F155-ND |
Manufacturer | |
Manufacturer Product Number | FGH75T65SHDT-F155 |
Description | IGBT TRENCH FS 650V 150A TO-247 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 150 A 455 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | FGH75T65SHDT-F155 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 150 A | |
Current - Collector Pulsed (Icm) | 225 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 75A | |
Power - Max | 455 W | |
Switching Energy | 3mJ (on), 750µJ (off) | |
Input Type | Standard | |
Gate Charge | 123 nC | |
Td (on/off) @ 25°C | 28ns/86ns | |
Test Condition | 400V, 75A, 3Ohm, 15V | |
Reverse Recovery Time (trr) | 76 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,09000 Kč | 149,09 Kč |
| 30 | 85,71400 Kč | 2 571,42 Kč |
| 120 | 71,78167 Kč | 8 613,80 Kč |
| 510 | 61,57190 Kč | 31 401,67 Kč |
| 1 020 | 61,44282 Kč | 62 671,68 Kč |
| Unit Price without VAT: | 149,09000 Kč |
|---|---|
| Unit Price with VAT: | 180,39890 Kč |




