FGH75T65SQDT_F155
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGH40T100SMD-F155

DigiKey Part Number
FGH40T100SMD-F155-ND
Manufacturer
Manufacturer Product Number
FGH40T100SMD-F155
Description
IGBT TRENCH FS 1000V 80A TO-247
Customer Reference
Detailed Description
IGBT Trench Field Stop 1000 V 80 A 333 W Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
FGH40T100SMD-F155 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
1000 V
Current - Collector (Ic) (Max)
80 A
Current - Collector Pulsed (Icm)
120 A
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 40A
Power - Max
333 W
Switching Energy
2.35mJ (on), 1.15mJ (off)
Input Type
Standard
Gate Charge
398 nC
Td (on/off) @ 25°C
29ns/285ns
Test Condition
600V, 40A, 10Ohm, 15V
Reverse Recovery Time (trr)
78 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 424
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1167,98000 Kč167,98 Kč
10114,15400 Kč1 141,54 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:167,98000 Kč
Unit Price with VAT:203,25580 Kč