Diode 650 V 10A Through Hole TO-220F-2FS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFSPF1065A

DigiKey Part Number
FFSPF1065AOS-ND
Manufacturer
Manufacturer Product Number
FFSPF1065A
Description
DIODE SIC 650V 10A TO220F2FS
Customer Reference
Detailed Description
Diode 650 V 10A Through Hole TO-220F-2FS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 650 V
Packaging
Tube
Capacitance @ Vr, F
575pF @ 1V, 100kHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
TO-220F-2FS
Current - Average Rectified (Io)
10A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Zero Recovery Time > 500mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SICRF10650SMC Diode Solutions1941655-1954-ND69,50000 KčSimilar
In-Stock: 930
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1109,82000 Kč109,82 Kč
5057,38760 Kč2 869,38 Kč
10052,32910 Kč5 232,91 Kč
50043,47006 Kč21 735,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:109,82000 Kč
Unit Price with VAT:132,88220 Kč