Diode 650 V 16A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 16A Through Hole TO-220-2
onsemi SiC Diodes | Digi-Key Daily

FFSP1665A

DigiKey Part Number
5556-FFSP1665A-ND
Manufacturer
Manufacturer Product Number
FFSP1665A
Description
DIODE SIL CARB 650V 16A TO220-2
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 650 V 16A Through Hole TO-220-2
Datasheet
 Datasheet
EDA/CAD Models
FFSP1665A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
16A
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 16 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
200 µA @ 650 V
Capacitance @ Vr, F
887pF @ 1V, 100kHz
Mounting Type
Package / Case
Supplier Device Package
TO-220-2
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 847
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1138,38000 Kč138,38 Kč
1092,74800 Kč927,48 Kč
10066,89750 Kč6 689,75 Kč
80053,41839 Kč42 734,71 Kč
1 60050,27656 Kč80 442,50 Kč
2 40050,18785 Kč120 450,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:138,38000 Kč
Unit Price with VAT:167,43980 Kč