
SI20C065D2 | |
|---|---|
DigiKey Part Number | 4878-SI20C065D2-ND |
Manufacturer | |
Manufacturer Product Number | SI20C065D2 |
Description | DIODE SIL CARB 650V 20A TO263AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 20A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | SI20C065D2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 20 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 650 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 50 | 41,77340 Kč | 2 088,67 Kč |
| 100 | 37,80480 Kč | 3 780,48 Kč |
| 500 | 30,85362 Kč | 15 426,81 Kč |
| 1 000 | 28,62069 Kč | 28 620,69 Kč |
| 2 000 | 26,74369 Kč | 53 487,38 Kč |
| 5 000 | 25,08736 Kč | 125 436,80 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |




