



FFSB20120A-F085 | |
|---|---|
DigiKey Part Number | 5556-FFSB20120A-F085TR-ND - Tape & Reel (TR) 5556-FFSB20120A-F085CT-ND - Cut Tape (CT) 5556-FFSB20120A-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFSB20120A-F085 |
Description | DIODE SIL CARB 1200V 32A TO263 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 32A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FFSB20120A-F085 Models |
Category | Current - Reverse Leakage @ Vr 200 µA @ 1200 V |
Mfr | Capacitance @ Vr, F 1220pF @ 1V, 100KHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1200 V | Package / Case |
Current - Average Rectified (Io) 32A | Supplier Device Package TO-263 (D2PAK) |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 20 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Zero Recovery Time > 500mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 0 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S4D20120G | SMC Diode Solutions | 220 | 1655-S4D20120GCT-ND | 91,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,71000 Kč | 319,71 Kč |
| 10 | 224,36300 Kč | 2 243,63 Kč |
| 100 | 185,43460 Kč | 18 543,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 151,49956 Kč | 121 199,65 Kč |
| Unit Price without VAT: | 319,71000 Kč |
|---|---|
| Unit Price with VAT: | 386,84910 Kč |


