


FFSB1065A | |
|---|---|
DigiKey Part Number | 5556-FFSB1065ATR-ND - Tape & Reel (TR) 5556-FFSB1065ACT-ND - Cut Tape (CT) 5556-FFSB1065ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFSB1065A |
Description | DIODE SIL CARBIDE 650V 14A TO263 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 14A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 14A | |
Voltage - Forward (Vf) (Max) @ If | 1.75 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 650 V | |
Capacitance @ Vr, F | 575pF @ 1V, 100kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263 (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,20000 Kč | 108,20 Kč |
| 10 | 71,88600 Kč | 718,86 Kč |
| 100 | 51,31360 Kč | 5 131,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 40,57256 Kč | 32 458,05 Kč |
| 1 600 | 39,97921 Kč | 63 966,74 Kč |
| Unit Price without VAT: | 108,20000 Kč |
|---|---|
| Unit Price with VAT: | 130,92200 Kč |



