
BAS416-HF | |
|---|---|
DigiKey Part Number | 641-BAS416-HFTR-ND - Tape & Reel (TR) 641-BAS416-HFCT-ND - Cut Tape (CT) 641-BAS416-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS416-HF |
Description | DIODE STANDARD 100V 200MA SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS416-HF Models |
Category | Reverse Recovery Time (trr) 3 µs |
Mfr | Current - Reverse Leakage @ Vr 5 nA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 2,67000 Kč | 26,70 Kč |
| 100 | 1,64550 Kč | 164,55 Kč |
| 500 | 1,19878 Kč | 599,39 Kč |
| 1 000 | 1,05404 Kč | 1 054,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,86912 Kč | 2 607,36 Kč |
| 6 000 | 0,77565 Kč | 4 653,90 Kč |
| 9 000 | 0,72795 Kč | 6 551,55 Kč |
| 15 000 | 0,67430 Kč | 10 114,50 Kč |
| 21 000 | 0,64249 Kč | 13 492,29 Kč |
| 30 000 | 0,61155 Kč | 18 346,50 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |




