



FFSB0865B | |
|---|---|
DigiKey Part Number | 5556-FFSB0865BTR-ND - Tape & Reel (TR) 5556-FFSB0865BCT-ND - Cut Tape (CT) 5556-FFSB0865BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFSB0865B |
Description | DIODE SIL CARB 650V 10.1A TO263 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 10.1A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 10.1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 8 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Capacitance @ Vr, F | 336pF @ 1V, 100kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263 (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč |
| 10 | 44,70500 Kč | 447,05 Kč |
| 100 | 31,04340 Kč | 3 104,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 23,90413 Kč | 19 123,30 Kč |
| 1 600 | 22,23780 Kč | 35 580,48 Kč |
| 2 400 | 21,63581 Kč | 51 925,94 Kč |
| Unit Price without VAT: | 68,66000 Kč |
|---|---|
| Unit Price with VAT: | 83,07860 Kč |

