Diode 650 V 10.1A Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 10.1A Surface Mount TO-263 (D2PAK)
Utilizing Wide Bandgap (WBG) in Solar & Renewable Energy Applications
Utilizing Wide Bandgap in Server and Industrial Power Applications

FFSB0865B-F085

DigiKey Part Number
5556-FFSB0865B-F085TR-ND - Tape & Reel (TR)
5556-FFSB0865B-F085CT-ND - Cut Tape (CT)
5556-FFSB0865B-F085DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FFSB0865B-F085
Description
DIODE SIL CARB 650V 10.1A TO263
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 650 V 10.1A Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
40 µA @ 650 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
336pF @ 1V, 100kHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
TO-263 (D2PAK)
Current - Average Rectified (Io)
10.1A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 8 A
Base Product Number
Speed
Zero Recovery Time > 500mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FFSB0865Bonsemi7655556-FFSB0865BCT-ND73,62000 KčParametric Equivalent
In-Stock: 550
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1114,50000 Kč114,50 Kč
1076,06000 Kč760,60 Kč
10054,24310 Kč5 424,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80042,86144 Kč34 289,15 Kč
1 60040,20732 Kč64 331,71 Kč
2 40039,03107 Kč93 674,57 Kč
Manufacturers Standard Package
Unit Price without VAT:114,50000 Kč
Unit Price with VAT:138,54500 Kč