



FFSB0865B | |
|---|---|
DigiKey Part Number | 5556-FFSB0865BTR-ND - Tape & Reel (TR) 5556-FFSB0865BCT-ND - Cut Tape (CT) 5556-FFSB0865BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFSB0865B |
Description | DIODE SIL CARB 650V 10.1A TO263 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 10.1A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 40 µA @ 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 336pF @ 1V, 100kHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-263 (D2PAK) |
Current - Average Rectified (Io) 10.1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 8 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSB0865B-F085 | onsemi | 550 | 5556-FFSB0865B-F085CT-ND | 114,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,62000 Kč | 73,62 Kč |
| 10 | 47,94700 Kč | 479,47 Kč |
| 100 | 33,30000 Kč | 3 330,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 25,64105 Kč | 20 512,84 Kč |
| 1 600 | 23,85400 Kč | 38 166,40 Kč |
| 2 400 | 22,94375 Kč | 55 065,00 Kč |
| 4 000 | 21,92132 Kč | 87 685,28 Kč |
| 5 600 | 21,48899 Kč | 120 338,34 Kč |
| Unit Price without VAT: | 73,62000 Kč |
|---|---|
| Unit Price with VAT: | 89,08020 Kč |

