FDZ193P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,04791 Kč
Datasheet
6-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-WLCSP
Brushless DC Motor Control | Datasheet Preview

FDZ193P

DigiKey Part Number
FDZ193PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDZ193P
Description
MOSFET P-CH 20V 3A 6WLCSP
Customer Reference
Detailed Description
P-Channel 20 V 3A (Ta) 1.9W (Ta) Surface Mount 6-WLCSP (1x1.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.7V, 4.5V
Rds On (Max) @ Id, Vgs
90mOhm @ 1A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
660 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.9W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-WLCSP (1x1.5)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable