PMCM4402UPEZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 38 802
Unit Price: 2,48000 Kč
Datasheet
P-Channel 20 V 4.2A (Tj) 400mW Surface Mount 4-WLCSP (0.78x0.78)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMCM4402UPEZ

DigiKey Part Number
1727-7625-2-ND - Tape & Reel (TR)
1727-7625-1-ND - Cut Tape (CT)
1727-7625-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMCM4402UPEZ
Description
MOSFET P-CH 20V 4WLCSP
Customer Reference
Detailed Description
P-Channel 20 V 4.2A (Tj) 400mW Surface Mount 4-WLCSP (0.78x0.78)
Datasheet
 Datasheet
EDA/CAD Models
PMCM4402UPEZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
6.2 nC @ 4.5 V
Vgs (Max)
±8V
FET Feature
-
Power Dissipation (Max)
400mW
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
4-WLCSP (0.78x0.78)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes