
SI8823EDB-T2-E1 | |
|---|---|
DigiKey Part Number | SI8823EDB-T2-E1TR-ND - Tape & Reel (TR) SI8823EDB-T2-E1CT-ND - Cut Tape (CT) SI8823EDB-T2-E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8823EDB-T2-E1 |
Description | MOSFET P-CH 20V 2.7A 4MICRO FOOT |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.7A (Tc) 900mW (Tc) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 95mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 800mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 580 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 900mW (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 8,98700 Kč | 89,87 Kč |
| 100 | 5,75140 Kč | 575,14 Kč |
| 500 | 4,35666 Kč | 2 178,33 Kč |
| 1 000 | 3,90668 Kč | 3 906,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,33406 Kč | 10 002,18 Kč |
| 6 000 | 3,04552 Kč | 18 273,12 Kč |
| 9 000 | 2,89847 Kč | 26 086,23 Kč |
| 15 000 | 2,73323 Kč | 40 998,45 Kč |
| 21 000 | 2,63536 Kč | 55 342,56 Kč |
| 30 000 | 2,54024 Kč | 76 207,20 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

