FDV302P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 32 264
Unit Price: 10,92000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 482
Unit Price: 14,91000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 30 831
Unit Price: 14,91000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7 860
Unit Price: 25,62000 Kč
Datasheet
P-Channel 25 V 120mA (Ta) 350mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDV302P

DigiKey Part Number
FDV302PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDV302P
Description
MOSFET P-CH 25V 120MA SOT23
Customer Reference
Detailed Description
P-Channel 25 V 120mA (Ta) 350mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FDV302P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
0.31 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Vgs (Max)
-8V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
11 pF @ 10 V
FET Type
Power Dissipation (Max)
350mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
25 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
2.7V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
10Ohm @ 200mA, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDV304Ponsemi32 264FDV304PCT-ND10,92000 KčDirect
DMG302PU-13Diodes Incorporated2 48231-DMG302PU-13CT-ND14,91000 KčSimilar
DMG302PU-7Diodes Incorporated30 83131-DMG302PU-7CT-ND14,91000 KčSimilar
TSM680P06CP ROGTaiwan Semiconductor Corporation7 860TSM680P06CPROGCT-ND25,62000 KčSimilar
Obsolete
Marketplace Stock: 128 217 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

128 217In Stock
Ships from Flip Electronics