N-Channel 25 V 220mA (Ta) 350mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDV301N

DigiKey Part Number
FDV301NTR-ND - Tape & Reel (TR)
FDV301NCT-ND - Cut Tape (CT)
FDV301NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDV301N
Description
MOSFET N-CH 25V 220MA SOT23
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 25 V 220mA (Ta) 350mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FDV301N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.7V, 4.5V
Rds On (Max) @ Id, Vgs
4Ohm @ 400mA, 4.5V
Vgs(th) (Max) @ Id
1.06V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.7 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
9.5 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
350mW (Ta)
Operating Temperature
-55°C ~ 155°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235 401
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
102,83500 Kč28,35 Kč
1001,75960 Kč175,96 Kč
5001,28382 Kč641,91 Kč
1 0001,12990 Kč1 129,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,87226 Kč2 616,78 Kč
6 0000,77941 Kč4 676,46 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč