FDS6576 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 1 302
Unit Price: 21,22000 Kč
Datasheet
FDS86242
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FDS86242
Brushless DC Motor Control | Datasheet Preview

FDS6576

DigiKey Part Number
FDS6576TR-ND - Tape & Reel (TR)
FDS6576CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FDS6576
Description
MOSFET P-CH 20V 11A 8SOIC
Customer Reference
Detailed Description
P-Channel 20 V 11A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
14mOhm @ 11A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
4044 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes