
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 25.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 70 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 3410 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 38W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,16000 Kč | 66,16 Kč |
| 50 | 32,04540 Kč | 1 602,27 Kč |
| 100 | 29,86290 Kč | 2 986,29 Kč |
| 500 | 24,22192 Kč | 12 110,96 Kč |
| 1 000 | 21,79366 Kč | 21 793,66 Kč |
| 2 000 | 20,88538 Kč | 41 770,76 Kč |
| 5 000 | 20,66818 Kč | 103 340,90 Kč |
| Unit Price without VAT: | 66,16000 Kč |
|---|---|
| Unit Price with VAT: | 80,05360 Kč |




