


FDN86265P | |
|---|---|
DigiKey Part Number | FDN86265PTR-ND - Tape & Reel (TR) FDN86265PCT-ND - Cut Tape (CT) FDN86265PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDN86265P |
Description | MOSFET P-CH 150V 800MA SUPERSOT3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | P-Channel 150 V 800mA (Ta) 1.5W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDN86265P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 800mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.1 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 210 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 20,95600 Kč | 209,56 Kč |
| 100 | 13,98260 Kč | 1 398,26 Kč |
| 500 | 10,98826 Kč | 5 494,13 Kč |
| 1 000 | 10,02466 Kč | 10 024,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,80096 Kč | 26 402,88 Kč |
| 6 000 | 8,18523 Kč | 49 111,38 Kč |
| 9 000 | 7,94249 Kč | 71 482,41 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |











