8-PQFN TOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-PQFN TOP
8-PQFN

FDMS86500DC

DigiKey Part Number
FDMS86500DCFSTR-ND - Tape & Reel (TR)
FDMS86500DCFSCT-ND - Cut Tape (CT)
FDMS86500DCFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMS86500DC
Description
MOSFET N-CH 60V 29A DLCOOL56
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 29A (Ta), 108A (Tc) 3.2W (Ta), 125W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Rds On (Max) @ Id, Vgs
2.3mOhm @ 29A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
107 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7680 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3.2W (Ta), 125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 888
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00034,23783 Kč102 713,49 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
186,52000 Kč86,52 Kč
1062,47600 Kč624,76 Kč
10045,08910 Kč4 508,91 Kč
50041,90718 Kč20 953,59 Kč
Digi-Reel®
QuantityUnit PriceExt Price
185,51000 Kč85,51 Kč
1061,75200 Kč617,52 Kč
10044,56650 Kč4 456,65 Kč
50041,42142 Kč20 710,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:85,51000 Kč
Unit Price with VAT:103,46710 Kč