N-Channel 100 V 151A (Tc) 138W (Tc) Surface Mount Power56
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 151A (Tc) 138W (Tc) Surface Mount Power56
Brushless DC Motor Control | Datasheet Preview

FDMS86180

DigiKey Part Number
FDMS86180TR-ND - Tape & Reel (TR)
FDMS86180CT-ND - Cut Tape (CT)
FDMS86180DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMS86180
Description
MOSFET N-CH 100V 151A POWER56
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 151A (Tc) 138W (Tc) Surface Mount Power56
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 370µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
54 nC @ 6 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
6215 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
138W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
Power56
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
3.2mOhm @ 67A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RBE029N10R1SZN6#HB0Renesas Electronics Corporation4 290559-RBE029N10R1SZN6#HB0CT-ND65,09000 KčSimilar
SQJQ480E-T1_GE3Vishay Siliconix4 283SQJQ480E-T1_GE3CT-ND90,29000 KčSimilar
In-Stock: 1 215
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1145,31000 Kč145,31 Kč
1097,74600 Kč977,46 Kč
10070,76750 Kč7 076,75 Kč
50066,45448 Kč33 227,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00054,29299 Kč162 878,97 Kč
Manufacturers Standard Package
Unit Price without VAT:145,31000 Kč
Unit Price with VAT:175,82510 Kč