



FDMS86104 | |
|---|---|
DigiKey Part Number | FDMS86104TR-ND - Tape & Reel (TR) FDMS86104CT-ND - Cut Tape (CT) FDMS86104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS86104 |
Description | MOSFET N-CH 100V 7A/16A 8PQFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 7A (Ta), 16A (Tc) 2.5W (Ta), 73W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | FDMS86104 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 923 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 73W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 24mOhm @ 7A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC196N10NSGATMA1 | Infineon Technologies | 541 | BSC196N10NSGATMA1CT-ND | 1,95000 Kč | Similar |
| BSC252N10NSFGATMA1 | Infineon Technologies | 262 | BSC252N10NSFGATMA1CT-ND | 1,81000 Kč | Similar |
| STL40N10F7 | STMicroelectronics | 2 536 | 497-13968-1-ND | 1,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,17000 Kč | 75,17 Kč |
| 10 | 48,94600 Kč | 489,46 Kč |
| 100 | 34,03570 Kč | 3 403,57 Kč |
| 500 | 27,66864 Kč | 13 834,32 Kč |
| 1 000 | 27,29194 Kč | 27 291,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,29722 Kč | 66 891,66 Kč |
| Unit Price without VAT: | 75,17000 Kč |
|---|---|
| Unit Price with VAT: | 90,95570 Kč |



