



FDMS8023S | |
|---|---|
DigiKey Part Number | FDMS8023STR-ND - Tape & Reel (TR) FDMS8023SCT-ND - Cut Tape (CT) FDMS8023SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS8023S |
Description | MOSFET N-CH 30V 26A/49A 8PQFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 26A (Ta), 49A (Tc) 2.5W (Ta), 59W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 57 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3550 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 59W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.4mOhm @ 26A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC025N03LSGATMA1 | Infineon Technologies | 2 015 | BSC025N03LSGATMA1CT-ND | 40,04000 Kč | Direct |
| BSC025N03MSGATMA1 | Infineon Technologies | 139 | BSC025N03MSGATMA1CT-ND | 44,42000 Kč | Similar |
| BSZ0901NSATMA1 | Infineon Technologies | 1 012 | BSZ0901NSATMA1CT-ND | 36,08000 Kč | Similar |
| CSD17576Q5B | Texas Instruments | 3 342 | 296-43635-1-ND | 41,50000 Kč | Similar |
| CSD17576Q5BT | Texas Instruments | 814 | 296-CSD17576Q5BTCT-ND | 50,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,45000 Kč | 35,45 Kč |
| 10 | 22,37800 Kč | 223,78 Kč |
| 100 | 14,92840 Kč | 1 492,84 Kč |
| 500 | 11,73414 Kč | 5 867,07 Kč |
| 1 000 | 10,70596 Kč | 10 705,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,78559 Kč | 26 356,77 Kč |
| 6 000 | 8,17157 Kč | 49 029,42 Kč |
| Unit Price without VAT: | 35,45000 Kč |
|---|---|
| Unit Price with VAT: | 42,89450 Kč |

