N-Channel 30 V 26A (Ta), 42A (Tc) 2.5W (Ta), 83W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 26A (Ta), 42A (Tc) 2.5W (Ta), 83W (Tc) Surface Mount 8-PQFN (5x6)
8-PQFN
Brushless DC Motor Control | Datasheet Preview

FDMS7660AS

DigiKey Part Number
FDMS7660ASTR-ND - Tape & Reel (TR)
FDMS7660ASCT-ND - Cut Tape (CT)
FDMS7660ASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMS7660AS
Description
MOSFET N-CH 30V 26A/42A 8PQFN
Customer Reference
Detailed Description
N-Channel 30 V 26A (Ta), 42A (Tc) 2.5W (Ta), 83W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
90 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
6120 pF @ 15 V
Part Status
Obsolete
Power Dissipation (Max)
2.5W (Ta), 83W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-PQFN (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
2.4mOhm @ 25A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSC025N03LSGATMA1Infineon Technologies2 015BSC025N03LSGATMA1CT-ND40,32000 KčSimilar
CSD17576Q5BTexas Instruments3 400296-43635-1-ND41,79000 KčSimilar
CSD17576Q5BTTexas Instruments814296-CSD17576Q5BTCT-ND50,40000 KčSimilar
RJK0346DPA-01#J0BRenesas Electronics Corporation4 604559-RJK0346DPA-01#J0BCT-ND78,74000 KčSimilar
RS1E280BNTBRohm Semiconductor24 651RS1E280BNTBCT-ND29,82000 KčSimilar
In-Stock: 3 312
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,51000 Kč48,51 Kč
1031,16100 Kč311,61 Kč
10021,25210 Kč2 125,21 Kč
50017,01132 Kč8 505,66 Kč
1 00015,64771 Kč15 647,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,02141 Kč42 064,23 Kč
Manufacturers Standard Package
Unit Price without VAT:48,51000 Kč
Unit Price with VAT:58,69710 Kč