Similar




FDMS7656AS | |
|---|---|
DigiKey Part Number | FDMS7656ASTR-ND - Tape & Reel (TR) FDMS7656ASCT-ND - Cut Tape (CT) FDMS7656ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS7656AS |
Description | MOSFET N-CH 30V 31A/49A 8PQFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 31A (Ta), 49A (Tc) 2.5W (Ta), 96W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 133 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 8705 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 96W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.8mOhm @ 30A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMS0300S | onsemi | 748 | FDMS0300SCT-ND | 56,69000 Kč | Parametric Equivalent |
| RS1E350BNTB | Rohm Semiconductor | 750 | RS1E350BNTBCT-ND | 55,43000 Kč | Similar |



