N-Channel 30 V 36A (Ta), 100A (Tc) 2.5W (Ta), 104W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 36A (Ta), 100A (Tc) 2.5W (Ta), 104W (Tc) Surface Mount 8-PQFN (5x6)
8-PQFN
Brushless DC Motor Control | Datasheet Preview

FDMS7650

DigiKey Part Number
FDMS7650TR-ND - Tape & Reel (TR)
FDMS7650CT-ND - Cut Tape (CT)
FDMS7650DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMS7650
Description
MOSFET N-CH 30V 36A/100A 8PQFN
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 36A (Ta), 100A (Tc) 2.5W (Ta), 104W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
209 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
14965 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta), 104W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-PQFN (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
0.99mOhm @ 36A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 718
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
177,27000 Kč77,27 Kč
1050,45800 Kč504,58 Kč
10035,14650 Kč3 514,65 Kč
50028,60810 Kč14 304,05 Kč
1 00028,39287 Kč28 392,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00023,19677 Kč69 590,31 Kč
Manufacturers Standard Package
Unit Price without VAT:77,27000 Kč
Unit Price with VAT:93,49670 Kč