


FDMS2D5N08C | |
|---|---|
DigiKey Part Number | 488-FDMS2D5N08CTR-ND - Tape & Reel (TR) 488-FDMS2D5N08CCT-ND - Cut Tape (CT) 488-FDMS2D5N08CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS2D5N08C |
Description | MOSFET N-CH 80V 166A POWER56 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 166A (Tc) 138W (Tc) Surface Mount Power56 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 380µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 84 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6240 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 138W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package Power56 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.7mOhm @ 68A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTMFS08N2D5C | onsemi | 1 207 | 488-NTMFS08N2D5CCT-ND | 31,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,60000 Kč | 92,60 Kč |
| 10 | 60,95700 Kč | 609,57 Kč |
| 100 | 42,91990 Kč | 4 291,99 Kč |
| 500 | 36,28748 Kč | 18 143,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,64652 Kč | 88 939,56 Kč |
| Unit Price without VAT: | 92,60000 Kč |
|---|---|
| Unit Price with VAT: | 112,04600 Kč |


