
FDMF3180 | |
|---|---|
DigiKey Part Number | 488-FDMF3180TR-ND - Tape & Reel (TR) 488-FDMF3180CT-ND - Cut Tape (CT) 488-FDMF3180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMF3180 |
Description | IC HALF BRIDGE DRIVER 70A 39QFN |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver General Purpose Power MOSFET 39-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | Half Bridge (2) | |
Applications | General Purpose | |
Interface | Logic, PWM | |
Load Type | Inductive, Capacitive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 70A | |
Current - Peak Output | - | |
Voltage - Supply | - | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Fault Protection | Current Limiting, Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 39-PowerVFQFN | |
Supplier Device Package | 39-PQFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,41000 Kč | 96,41 Kč |
| 10 | 63,67600 Kč | 636,76 Kč |
| 100 | 45,12490 Kč | 4 512,49 Kč |
| 500 | 41,86846 Kč | 20 934,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 34,20625 Kč | 102 618,75 Kč |
| Unit Price without VAT: | 96,41000 Kč |
|---|---|
| Unit Price with VAT: | 116,65610 Kč |


