
FDMF3170 | |
|---|---|
DigiKey Part Number | 488-FDMF3170TR-ND - Tape & Reel (TR) 488-FDMF3170CT-ND - Cut Tape (CT) 488-FDMF3170DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMF3170 |
Description | IC HALF BRIDGE DRIVER 55A 39QFN |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver General Purpose Power MOSFET 39-PQFN (5x6) |
Datasheet | Datasheet |
Category | Current - Peak Output 70A |
Manufacturer onsemi | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 4.5V ~ 16V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Half Bridge (2) | Fault Protection Current Limiting, Over Temperature, UVLO |
Applications General Purpose | Mounting Type Surface Mount |
Interface Logic, PWM | Package / Case 39-PowerVFQFN |
Load Type Inductive | Supplier Device Package 39-PQFN (5x6) |
Technology Power MOSFET | Base Product Number |
Current - Output / Channel 55A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIC638CD-T1-GE3 | Vishay Siliconix | 2 324 | SIC638CD-T1-GE3CT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,06000 Kč | 98,06 Kč |
| 10 | 64,69500 Kč | 646,95 Kč |
| 100 | 45,76510 Kč | 4 576,51 Kč |
| 500 | 40,15868 Kč | 20 079,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 32,80938 Kč | 98 428,14 Kč |
| Unit Price without VAT: | 98,06000 Kč |
|---|---|
| Unit Price with VAT: | 118,65260 Kč |


