


FDMC8882 | |
|---|---|
DigiKey Part Number | FDMC8882FSTR-ND - Tape & Reel (TR) FDMC8882FSCT-ND - Cut Tape (CT) FDMC8882FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC8882 |
Description | MOSFET N-CH 30V 10.5A/16A 8MLP |
Customer Reference | |
Detailed Description | N-Channel 30 V 10.5A (Ta), 16A (Tc) 2.3W (Ta), 18W (Tc) Surface Mount 8-MLP (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 14.3mOhm @ 10.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 945 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 18W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MLP (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,15000 Kč | 31,15 Kč |
| 10 | 19,66100 Kč | 196,61 Kč |
| 100 | 13,07420 Kč | 1 307,42 Kč |
| 500 | 10,24504 Kč | 5 122,52 Kč |
| 1 000 | 9,33483 Kč | 9 334,83 Kč |
| Unit Price without VAT: | 31,15000 Kč |
|---|---|
| Unit Price with VAT: | 37,69150 Kč |



