



FDMC86116LZ | |
|---|---|
DigiKey Part Number | FDMC86116LZTR-ND - Tape & Reel (TR) FDMC86116LZCT-ND - Cut Tape (CT) FDMC86116LZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC86116LZ |
Description | MOSFET N-CH 100V 3.3A/7.5A 8MLP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 3.3A (Ta), 7.5A (Tc) 2.3W (Ta), 19W (Tc) Surface Mount 8-MLP (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 103mOhm @ 3.3A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 310 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 19W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MLP (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 20,97700 Kč | 209,77 Kč |
| 100 | 13,99730 Kč | 1 399,73 Kč |
| 500 | 11,00002 Kč | 5 500,01 Kč |
| 1 000 | 10,03557 Kč | 10 035,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,81090 Kč | 26 432,70 Kč |
| 6 000 | 8,19458 Kč | 49 167,48 Kč |
| 9 000 | 7,95299 Kč | 71 576,91 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |




