


FDMC7208S | |
|---|---|
DigiKey Part Number | FDMC7208STR-ND - Tape & Reel (TR) FDMC7208SCT-ND - Cut Tape (CT) FDMC7208SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC7208S |
Description | MOSFET 2N-CH 30V 12A/16A 8PWR33 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 12A, 16A 800mW Surface Mount 8-Power33 (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 12A, 16A | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1130pF @ 15V | |
Power - Max | 800mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-Power33 (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 23,72800 Kč | 237,28 Kč |
| 100 | 15,87660 Kč | 1 587,66 Kč |
| 500 | 12,50640 Kč | 6 253,20 Kč |
| 1 000 | 11,42207 Kč | 11 422,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,38821 Kč | 28 164,63 Kč |
| 6 000 | 8,74073 Kč | 52 444,38 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |


