


FDMC012N03 | |
|---|---|
DigiKey Part Number | FDMC012N03TR-ND - Tape & Reel (TR) FDMC012N03CT-ND - Cut Tape (CT) FDMC012N03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC012N03 |
Description | MOSFET N-CH 30V 35A/185A POWER33 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 35A (Ta), 185A (Tc) 2.3W (Ta), 64W (Tc) Surface Mount Power33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.23mOhm @ 35A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 8183 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 64W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Power33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,52000 Kč | 82,52 Kč |
| 10 | 54,16200 Kč | 541,62 Kč |
| 100 | 38,02260 Kč | 3 802,26 Kč |
| 500 | 33,96838 Kč | 16 984,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,53231 Kč | 34 596,93 Kč |
| 6 000 | 10,88548 Kč | 65 312,88 Kč |
| Unit Price without VAT: | 82,52000 Kč |
|---|---|
| Unit Price with VAT: | 99,84920 Kč |











