
FDMA410NZT | |
|---|---|
DigiKey Part Number | FDMA410NZTOSTR-ND - Tape & Reel (TR) FDMA410NZTOSCT-ND - Cut Tape (CT) FDMA410NZTOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMA410NZT |
Description | MOSFET N-CH 20V 9.5A 6MICROFET |
Customer Reference | |
Detailed Description | N-Channel 20 V 9.5A (Ta) 2.4W (Ta) Surface Mount 6-UDFN (2.05x2.05) |
Datasheet | Datasheet |
EDA/CAD Models | FDMA410NZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 9.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1310 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFN (2.05x2.05) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 13,94300 Kč | 139,43 Kč |
| 100 | 9,13830 Kč | 913,83 Kč |
| 500 | 7,06918 Kč | 3 534,59 Kč |
| 1 000 | 6,40271 Kč | 6 402,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,55586 Kč | 16 667,58 Kč |
| 6 000 | 5,12953 Kč | 30 777,18 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |



