FDMA1029PZ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 14,81000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 15,85000 Kč
Datasheet
Mosfet Array 20V 3.1A 700mW Surface Mount 6-WDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 20V 3.1A 700mW Surface Mount 6-WDFN (2x2)
Brushless DC Motor Control | Datasheet Preview

FDMA1029PZ

DigiKey Part Number
FDMA1029PZTR-ND - Tape & Reel (TR)
FDMA1029PZCT-ND - Cut Tape (CT)
FDMA1029PZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMA1029PZ
Description
MOSFET 2P-CH 20V 3.1A 6WDFN
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 3.1A 700mW Surface Mount 6-WDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
FDMA1029PZ Models
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
95mOhm @ 3.1A, 4.5V
Manufacturer
onsemi
Vgs(th) (Max) @ Id
1.5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
10nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
540pF @ 10V
Part Status
Active
Power - Max
700mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 P-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
6-WDFN Exposed Pad
Drain to Source Voltage (Vdss)
20V
Supplier Device Package
6-WDFN (2x2)
Current - Continuous Drain (Id) @ 25°C
3.1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMDPB58UPE,115Nexperia USA Inc.01727-PMDPB58UPE,115CT-ND14,81000 KčSimilar
PMDPB85UPE,115Nexperia USA Inc.01727-PMDPB85UPE,115CT-ND15,85000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,27000 Kč21,27 Kč
1013,26400 Kč132,64 Kč
1008,63000 Kč863,00 Kč
5006,63748 Kč3 318,74 Kč
1 0005,99533 Kč5 995,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,84063 Kč14 521,89 Kč
6 0004,45661 Kč26 739,66 Kč
Manufacturers Standard Package
Unit Price without VAT:21,27000 Kč
Unit Price with VAT:25,73670 Kč