FDFS6N548 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 11 307
Unit Price: 13,23000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1 414
Unit Price: 15,96000 Kč
Datasheet
N-Channel 30 V 7A (Ta) 1.6W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 7A (Ta) 1.6W (Ta) Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

FDFS6N548

DigiKey Part Number
FDFS6N548TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDFS6N548
Description
MOSFET N-CH 30V 7A 8SOIC
Customer Reference
Detailed Description
N-Channel 30 V 7A (Ta) 1.6W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FDFS6N548 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
23mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
700 pF @ 15 V
FET Feature
Schottky Diode (Isolated)
Power Dissipation (Max)
1.6W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes