



FDD86110 | |
|---|---|
DigiKey Part Number | FDD86110TR-ND - Tape & Reel (TR) FDD86110CT-ND - Cut Tape (CT) FDD86110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD86110 |
Description | MOSFET N-CH 100V 12.5A/50A DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 12.5A (Ta), 50A (Tc) 3.1W (Ta), 127W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2265 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta), 127W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 10.2mOhm @ 12.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,63000 Kč | 80,63 Kč |
| 10 | 52,68400 Kč | 526,84 Kč |
| 100 | 36,79690 Kč | 3 679,69 Kč |
| 500 | 30,04520 Kč | 15 022,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,54666 Kč | 61 366,65 Kč |
| Unit Price without VAT: | 80,63000 Kč |
|---|---|
| Unit Price with VAT: | 97,56230 Kč |










