
SLD8S24A | |
|---|---|
DigiKey Part Number | F8141TR-ND - Tape & Reel (TR) F8141CT-ND - Cut Tape (CT) F8141DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLD8S24A |
Description | TVS DIODE 24VWM 38.9VC SMTO-263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 180A Ipp Tvs Diode Surface Mount SMTO-263 |
Datasheet | Datasheet |
EDA/CAD Models | SLD8S24A Models |
Category | Current - Peak Pulse (10/1000µs) 180A |
Mfr | Power - Peak Pulse 7000W (7kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case Nonstandard SMD |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM8S24A-AU_R2_000A1 | Panjit International Inc. | 380 | 3757-SM8S24A-AU_R2_000A1CT-ND | 56,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,12000 Kč | 95,12 Kč |
| 10 | 62,59500 Kč | 625,95 Kč |
| 100 | 44,12100 Kč | 4 412,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 30,31608 Kč | 15 158,04 Kč |
| Unit Price without VAT: | 95,12000 Kč |
|---|---|
| Unit Price with VAT: | 115,09520 Kč |






