TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252AA
TO-252AA
Brushless DC Motor Control | Datasheet Preview

FDD850N10L

DigiKey Part Number
FDD850N10LTR-ND - Tape & Reel (TR)
FDD850N10LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FDD850N10L
Description
MOSFET N-CH 100V 15.7A DPAK
Customer Reference
Detailed Description
N-Channel 100 V 15.7A (Tc) 50W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
75mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
28.9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1465 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
50W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 949
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 01.01.2026
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
134,94000 Kč34,94 Kč
1022,14500 Kč221,45 Kč
10014,82970 Kč1 482,97 Kč
50011,69454 Kč5 847,27 Kč
Unit Price without VAT:34,94000 Kč
Unit Price with VAT:42,27740 Kč