



FDD3682 | |
|---|---|
DigiKey Part Number | FDD3682TR-ND - Tape & Reel (TR) FDD3682CT-ND - Cut Tape (CT) FDD3682DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD3682 |
Description | MOSFET N-CH 100V 5.5/32A TO252AA |
Customer Reference | |
Detailed Description | N-Channel 100 V 5.5A (Ta), 32A (Tc) 95W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 36mOhm @ 32A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1250 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 95W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 22,48900 Kč | 224,89 Kč |
| 100 | 15,05560 Kč | 1 505,56 Kč |
| 500 | 11,86638 Kč | 5 933,19 Kč |
| 1 000 | 10,84043 Kč | 10 840,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,73005 Kč | 24 325,12 Kč |
| 5 000 | 9,04401 Kč | 45 220,05 Kč |
| 7 500 | 8,72730 Kč | 65 454,75 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |










