



FDD120AN15A0 | |
|---|---|
DigiKey Part Number | FDD120AN15A0TR-ND - Tape & Reel (TR) FDD120AN15A0CT-ND - Cut Tape (CT) FDD120AN15A0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD120AN15A0 |
Description | MOSFET N-CH 150V 2.8A/14A DPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 2.8A (Ta), 14A (Tc) 65W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FDD120AN15A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 770 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 65W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,47000 Kč | 29,47 Kč |
| 10 | 18,65000 Kč | 186,50 Kč |
| 100 | 12,36060 Kč | 1 236,06 Kč |
| 500 | 9,66490 Kč | 4 832,45 Kč |
| 1 000 | 8,79680 Kč | 8 796,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,85721 Kč | 19 643,03 Kč |
| 5 000 | 7,27652 Kč | 36 382,60 Kč |
| 7 500 | 6,98074 Kč | 52 355,55 Kč |
| 12 500 | 6,77810 Kč | 84 726,25 Kč |
| Unit Price without VAT: | 29,47000 Kč |
|---|---|
| Unit Price with VAT: | 35,65870 Kč |



