N-Channel 250 V 6.2A (Tc) 56W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 250 V 6.2A (Tc) 56W (Tc) Surface Mount TO-252AA
TO-252AA

FDD7N25LZTM

DigiKey Part Number
FDD7N25LZTMTR-ND - Tape & Reel (TR)
FDD7N25LZTMCT-ND - Cut Tape (CT)
FDD7N25LZTMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDD7N25LZTM
Description
MOSFET N-CH 250V 6.2A DPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 250 V 6.2A (Tc) 56W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
FDD7N25LZTM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
550mOhm @ 3.1A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
635 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
56W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 695
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
1017,44900 Kč174,49 Kč
10011,53840 Kč1 153,84 Kč
5008,99680 Kč4 498,40 Kč
1 0008,17893 Kč8 178,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,29336 Kč18 233,40 Kč
5 0006,74599 Kč33 729,95 Kč
7 5006,46716 Kč48 503,70 Kč
12 5006,20753 Kč77 594,12 Kč
Manufacturers Standard Package
Unit Price without VAT:27,72000 Kč
Unit Price with VAT:33,54120 Kč