
FDC6330L | |
|---|---|
DigiKey Part Number | FDC6330LTR-ND - Tape & Reel (TR) FDC6330LCT-ND - Cut Tape (CT) FDC6330LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC6330L |
Description | IC PWR SWITCH P-CH 1:1 SUPERSOT6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.3A SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC6330L Models |
Category | Voltage - Load 3V ~ 20V |
Mfr | Voltage - Supply (Vcc/Vdd) 1.5V ~ 8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 2.3A |
Part Status Active | Rds On (Typ) 54mOhm |
Switch Type | Input Type Non-Inverting |
Number of Outputs 1 | Operating Temperature -55°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package SuperSOT™-6 |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 6,88200 Kč | 68,82 Kč |
| 25 | 6,14840 Kč | 153,71 Kč |
| 100 | 5,33070 Kč | 533,07 Kč |
| 250 | 4,94192 Kč | 1 235,48 Kč |
| 500 | 4,70708 Kč | 2 353,54 Kč |
| 1 000 | 4,51417 Kč | 4 514,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,15115 Kč | 12 453,45 Kč |
| 6 000 | 4,03780 Kč | 24 226,80 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |











