

FDBL0150N80 | |
---|---|
DigiKey Part Number | FDBL0150N80TR-ND - Tape & Reel (TR) FDBL0150N80CT-ND - Cut Tape (CT) FDBL0150N80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDBL0150N80 |
Description | MOSFET N-CH 80V 300A 8HPSOF |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 300A (Tc) 429W (Tj) Surface Mount 8-HPSOF |
Datasheet | Datasheet |
EDA/CAD Models | FDBL0150N80 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.4mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 188 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 12800 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 429W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HPSOF | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 112,90000 Kč | 112,90 Kč |
10 | 82,52800 Kč | 825,28 Kč |
100 | 59,41760 Kč | 5 941,76 Kč |
500 | 58,52896 Kč | 29 264,48 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 51,84983 Kč | 103 699,66 Kč |
Unit Price without VAT: | 112,90000 Kč |
---|---|
Unit Price with VAT: | 136,60900 Kč |