



FDB13AN06A0 | |
|---|---|
DigiKey Part Number | FDB13AN06A0TR-ND - Tape & Reel (TR) FDB13AN06A0CT-ND - Cut Tape (CT) FDB13AN06A0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDB13AN06A0 |
Description | MOSFET N-CH 60V 10.9A/62A D2PAK |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 10.9A (Ta), 62A (Tc) 115W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1350 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 115W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 13.5mOhm @ 62A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 42,41600 Kč | 424,16 Kč |
| 100 | 29,26910 Kč | 2 926,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 20,92084 Kč | 16 736,67 Kč |
| 1 600 | 19,41895 Kč | 31 070,32 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |


