N-Channel 60 V 18A (Ta), 80A (Tc) 245W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 18A (Ta), 80A (Tc) 245W (Tc) Surface Mount TO-263 (D2PAK)
TO-263
Brushless DC Motor Control | Datasheet Preview

FDB050AN06A0

DigiKey Part Number
FDB050AN06A0TR-ND - Tape & Reel (TR)
FDB050AN06A0CT-ND - Cut Tape (CT)
FDB050AN06A0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDB050AN06A0
Description
MOSFET N-CH 60V 18A/80A D2PAK
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 18A (Ta), 80A (Tc) 245W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
FDB050AN06A0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
80 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3900 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
245W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
TO-263 (D2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
5mOhm @ 80A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SK3812-ZP-E1-AZRenesas Electronics Corporation1 305559-2SK3812-ZP-E1-AZCT-ND153,91000 KčSimilar
BUK9675-55A,118Nexperia USA Inc.6 5691727-7200-1-ND40,88000 KčSimilar
IPB100N06S205ATMA4Infineon Technologies44 627IPB100N06S205ATMA4CT-ND83,63000 KčSimilar
IRFS3306TRLPBFInfineon Technologies7 708IRFS3306TRLPBFCT-ND91,35000 KčSimilar
IXFA230N075T2-7IXYS288IXFA230N075T2-7-ND201,46000 KčSimilar
In-Stock: 614
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
174,45000 Kč74,45 Kč
1048,48900 Kč484,89 Kč
10033,72130 Kč3 372,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80024,29614 Kč19 436,91 Kč
1 60022,61128 Kč36 178,05 Kč
Manufacturers Standard Package
Unit Price without VAT:74,45000 Kč
Unit Price with VAT:90,08450 Kč